
23A512-E/ST | |
|---|---|
DigiKey Part Number | 23A512-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 23A512-E/ST |
Description | IC SRAM 512KBIT SPI/QUAD 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 23A512-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,65065 € | 330,13 € |
| Unit Price without VAT: | 1,65065 € |
|---|---|
| Unit Price with VAT: | 1,96427 € |

