
23A512-E/SN | |
|---|---|
DigiKey Part Number | 23A512-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23A512-E/SN |
Description | IC SRAM 512KBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-SOIC |
EDA/CAD Models | 23A512-E/SN Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tube | Clock Frequency 16 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72830 € | 345,66 € |
| Unit Price without VAT: | 1,72830 € |
|---|---|
| Unit Price with VAT: | 2,05668 € |

