Similar

23A1024T-I/SN | |
|---|---|
DigiKey Part Number | 23A1024T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23A1024T-I/SN |
Description | IC SRAM 1MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-SOIC |
EDA/CAD Models | 23A1024T-I/SN Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23A1024T-E/SN | Microchip Technology | 0 | 23A1024T-E/SN-ND | 2,42755 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,33519 € | 7.706,13 € |
| Unit Price without VAT: | 2,33519 € |
|---|---|
| Unit Price with VAT: | 2,77888 € |


