
23A1024T-E/ST | |
|---|---|
DigiKey Part Number | 23A1024T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23A1024T-E/ST |
Description | IC SRAM 1MBIT SPI/QUAD 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI - Quad I/O 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 23A1024T-E/ST Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) | Clock Frequency 16 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44754 € | 6.118,85 € |
| Unit Price without VAT: | 2,44754 € |
|---|---|
| Unit Price with VAT: | 2,91257 € |

