
23A025 | |
|---|---|
DigiKey Part Number | 150-23A025-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 23A025 |
Description | RF TRANS NPN 22V 3.7GHZ 55BT |
Customer Reference | |
Detailed Description | RF Transistor NPN 22V 1.2A 3.7GHz 9W Chassis Mount 55BT |
EDA/CAD Models | 23A025 Models |
Category | Power - Max 9W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 420mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 1.2A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 22V | Package / Case 55BT |
Frequency - Transition 3.7GHz | Supplier Device Package 55BT |
Gain 6dB ~ 6.3dB |

