
23A005 | |
|---|---|
DigiKey Part Number | 150-23A005-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 23A005 |
Description | RF TRANS NPN 22V 4.3GHZ 55BT |
Customer Reference | |
Detailed Description | RF Transistor NPN 22V 400mA 4.3GHz 3W Chassis Mount 55BT |
EDA/CAD Models | 23A005 Models |
Category | Power - Max 3W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 400mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 22V | Package / Case 55BT |
Frequency - Transition 4.3GHz | Supplier Device Package 55BT |
Gain 8.5dB ~ 9.5dB |

