Image for 2304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304

DigiKey Part Number
150-2304-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2304
Description
RF TRANS NPN 45V 2.3GHZ 55BT
Customer Reference
Detailed Description
RF Transistor NPN 45V 600mA 2.3GHz 10.2W Chassis Mount 55BT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
45V
Frequency - Transition
2.3GHz
Noise Figure (dB Typ @ f)
-
Gain
8dB
Power - Max
10.2W
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 300mA, 5V
Current - Collector (Ic) (Max)
600mA
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
55BT
Supplier Device Package
55BT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.