
2224-6L | |
|---|---|
DigiKey Part Number | 150-2224-6L-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2224-6L |
Description | RF TRANS NPN 40V 2.4GHZ 55LV |
Customer Reference | |
Detailed Description | RF Transistor NPN 40V 1.25A 2.2GHz ~ 2.4GHz 22W Chassis Mount 55LV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Frequency - Transition | 2.2GHz ~ 2.4GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7dB | |
Power - Max | 22W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 1.25A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55LV | |
Supplier Device Package | 55LV |

