Zener Diode 56 V 3 W ±20% Surface Mount DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5943/TR7

DigiKey Part Number
1PMT5943/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5943/TR7
Description
DIODE ZENER 56V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±20% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-216AA
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
86 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,95259 €5.857,77 €
Manufacturers Standard Package
Unit Price without VAT:1,95259 €
Unit Price with VAT:2,32358 €