Parametric Equivalent
Parametric Equivalent

1PMT5939C/TR7 | |
|---|---|
DigiKey Part Number | 1PMT5939C/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT5939C/TR7 |
Description | DIODE ZENER 39V 3W DO216AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±2% Surface Mount DO-216AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-216AA |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PMT5939CE3/TR13 | Microchip Technology | 0 | 1PMT5939CE3/TR13-ND | 0,64647 € | Parametric Equivalent |
| 1PMT5939CE3/TR7 | Microchip Technology | 0 | 1PMT5939CE3/TR7-ND | 0,64647 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42755 € | 7.282,65 € |
| Unit Price without VAT: | 2,42755 € |
|---|---|
| Unit Price with VAT: | 2,88878 € |


