1PMT4625CE3/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,33251 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,33251 €
Datasheet
Zener Diode 5.1 V 1 W ±2% Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 1 W ±2% Surface Mount DO-216
DO-216AA Pkg

1PMT4625CE3/TR7

DigiKey Part Number
1PMT4625CE3/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT4625CE3/TR7
Description
DIODE ZENER 5.1V 1W DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±2% Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-216
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PMT4625C/TR13Microchip Technology01PMT4625C/TR13-ND1,33251 €Parametric Equivalent
1PMT4625C/TR7Microchip Technology01PMT4625C/TR7-ND1,33251 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32983 €989,49 €
Manufacturers Standard Package
Unit Price without VAT:0,32983 €
Unit Price with VAT:0,39250 €