Zener Diode 3.6 V 1 W ±2% Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 1 W ±2% Surface Mount DO-216
DO-216AA Pkg

1PMT4621CE3/TR13

DigiKey Part Number
150-1PMT4621CE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1PMT4621CE3/TR13
Description
DIODE ZENER 3.6V 1W DO216
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±2% Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
1700 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-216
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types