Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PMT4131/TR7 | |
|---|---|
DigiKey Part Number | 1PMT4131/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT4131/TR7 |
Description | DIODE ZENER 75V 1W DO216 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-216 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 57 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-216 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PMT4131C/TR13 | Microchip Technology | 0 | 1PMT4131C/TR13-ND | 1,09503 € | Parametric Equivalent |
| 1PMT4131C/TR7 | Microchip Technology | 0 | 1PMT4131C/TR7-ND | 1,09503 € | Parametric Equivalent |
| 1PMT4131CE3/TR13 | Microchip Technology | 0 | 1PMT4131CE3/TR13-ND | 0,43538 € | Parametric Equivalent |
| 1PMT4131CE3/TR7 | Microchip Technology | 0 | 1PMT4131CE3/TR7-ND | 0,43537 € | Parametric Equivalent |
| 1PMT4131E3/TR13 | Microchip Technology | 0 | 1PMT4131E3/TR13-ND | 0,43538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84436 € | 2.533,08 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |


