1PMT4107C/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,43537 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,43538 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,43537 €
Datasheet
Zener Diode 13 V 1 W ±2% Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT4107C/TR13

DigiKey Part Number
1PMT4107C/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT4107C/TR13
Description
DIODE ZENER 13V 1W DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±2% Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 9.87 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-216
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PMT4107C/TR7Microchip Technology01PMT4107C/TR7-ND0,43537 €Parametric Equivalent
1PMT4107CE3/TR13Microchip Technology01PMT4107CE3/TR13-ND0,43538 €Parametric Equivalent
1PMT4107CE3/TR7Microchip Technology01PMT4107CE3/TR7-ND0,43537 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0001,09503 €13.140,36 €
Manufacturers Standard Package
Unit Price without VAT:1,09503 €
Unit Price with VAT:1,30309 €