
1N992A | |
|---|---|
DigiKey Part Number | 1N992A-ND |
Manufacturer | |
Manufacturer Product Number | 1N992A |
Description | DIODE ZENER 200V 500MW DO7 |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±10% Through Hole DO-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2500 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 |


