Similar

1N991B | |
|---|---|
DigiKey Part Number | 1N991B-ND |
Manufacturer | |
Manufacturer Product Number | 1N991B |
Description | DIODE ZENER 180V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 136.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C180-TAP | Vishay General Semiconductor - Diodes Division | 3.075 | BZT03C180-TAPGICT-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,88180 € | 988,18 € |
| Unit Price without VAT: | 9,88180 € |
|---|---|
| Unit Price with VAT: | 11,75934 € |


