
1N989A | |
|---|---|
DigiKey Part Number | 1N989A-ND |
Manufacturer | |
Manufacturer Product Number | 1N989A |
Description | DIODE ZENER 150V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 500 mW ±10% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 114 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 4,73631 € | 833,59 € |
| Unit Price without VAT: | 4,73631 € |
|---|---|
| Unit Price with VAT: | 5,63621 € |

