1N987BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,17957 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,35107 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,39067 €
Datasheet
Zener Diode 120 V 400 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N987BUR-1/TR

DigiKey Part Number
150-1N987BUR-1/TR-ND - Tape & Reel (TR)
150-1N987BUR-1/TRCT-ND - Cut Tape (CT)
150-1N987BUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N987BUR-1/TR
Description
DIODE ZENER 120V 400MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 400 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
900 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 91 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
400 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5273BUR-1Microchip Technology01N5273BUR-1-ND3,17957 €Parametric Equivalent
1N5273BUR-1/TRMicrochip Technology0150-1N5273BUR-1/TR-ND3,35107 €Parametric Equivalent
1N987BUR-1Microchip Technology0150-1N987BUR-1-ND3,39067 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,43000 €4,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3583,68089 €1.317,76 €
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €