Parametric Equivalent

1N987A | |
|---|---|
DigiKey Part Number | 1N987A-ND |
Manufacturer | |
Manufacturer Product Number | 1N987A |
Description | DIODE ZENER 120V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 500 mW ±10% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 91.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 900 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N987A/TR | Microchip Technology | 0 | 150-1N987A/TR-ND | 4,90788 € | Parametric Equivalent |
| 1N987B/TR | Microchip Technology | 0 | 150-1N987B/TR-ND | 4,90788 € | Parametric Equivalent |
| 1N987BE3 | Microchip Technology | 0 | 150-1N987BE3-ND | 4,90788 € | Parametric Equivalent |
| 1N987BE3/TR | Microchip Technology | 0 | 150-1N987BE3/TR-ND | 5,07939 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 4,73631 € | 833,59 € |
| Unit Price without VAT: | 4,73631 € |
|---|---|
| Unit Price with VAT: | 5,63621 € |



