Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N986B-1E3/TR | |
|---|---|
DigiKey Part Number | 150-1N986B-1E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N986B-1E3/TR |
Description | DIODE ZENER 110V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 750 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 83.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N986C-1 | Microchip Technology | 0 | 1086-20638-ND | 3,86562 € | Parametric Equivalent |
| JAN1N986C-1/TR | Microchip Technology | 0 | 150-JAN1N986C-1/TR-ND | 4,01076 € | Parametric Equivalent |
| JAN1N986D-1 | Microchip Technology | 0 | 1086-20644-ND | 4,82874 € | Parametric Equivalent |
| JAN1N986D-1/TR | Microchip Technology | 0 | 150-JAN1N986D-1/TR-ND | 4,96065 € | Parametric Equivalent |
| JANTXV1N986B-1 | Microchip Technology | 0 | 1086-20634-ND | 2,61226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 2,15049 € | 827,94 € |
| Unit Price without VAT: | 2,15049 € |
|---|---|
| Unit Price with VAT: | 2,55908 € |


