1N983BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,82066 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,99216 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,15049 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,50960 €
Zener Diode 82 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N983BE3

DigiKey Part Number
150-1N983BE3-ND
Manufacturer
Manufacturer Product Number
1N983BE3
Description
DIODE ZENER 82V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
330 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 62.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7 (DO-204AA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N983BMicrochip Technology01N983B-ND1,82066 €Parametric Equivalent
1N983B/TRMicrochip Technology0150-1N983B/TR-ND1,99216 €Parametric Equivalent
1N983BE3/TRMicrochip Technology0150-1N983BE3/TR-ND2,15049 €Parametric Equivalent
JANHCA1N983BMicrochip Technology0150-JANHCA1N983B-ND8,50960 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4171,99216 €830,73 €
Unit Price without VAT:1,99216 €
Unit Price with VAT:2,37067 €