Parametric Equivalent
Similar
Similar
Similar

1N976A | |
|---|---|
DigiKey Part Number | 1N976A-ND |
Manufacturer | |
Manufacturer Product Number | 1N976A |
Description | DIODE ZENER 43V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±10% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 93 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N976B | Microchip Technology | 0 | 1N976BMS-ND | 1,80622 € | Parametric Equivalent |
| 1N976B/TR | Microchip Technology | 0 | 150-1N976B/TR-ND | 1,97635 € | Parametric Equivalent |
| JANHCA1N976B | Microchip Technology | 0 | 150-JANHCA1N976B-ND | 8,44210 € | Parametric Equivalent |
| 1N5260B-TAP | Vishay General Semiconductor - Diodes Division | 19.800 | 112-1N5260B-TAPCT-ND | 0,42000 € | Similar |
| 1N5260C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5260C-TAP-ND | 0,07958 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,80622 € | 821,83 € |
| Unit Price without VAT: | 1,80622 € |
|---|---|
| Unit Price with VAT: | 2,14940 € |






