Parametric Equivalent

1N969B | |
|---|---|
DigiKey Part Number | 1N969BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N969B |
Description | DIODE ZENER 22V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
EDA/CAD Models | 1N969B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N969B/TR | Microchip Technology | 0 | 150-1N969B/TR-ND | 1,97635 € | Parametric Equivalent |
| JANHCA1N969B | Microchip Technology | 0 | 150-JANHCA1N969B-ND | 8,44210 € | Parametric Equivalent |
| 1N5933BG | onsemi | 0 | 488-1N5933BG-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,80622 € | 821,83 € |
| Unit Price without VAT: | 1,80622 € |
|---|---|
| Unit Price with VAT: | 2,14940 € |




