Parametric Equivalent
Parametric Equivalent

1N966B | |
|---|---|
DigiKey Part Number | 1N966BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N966B |
Description | DIODE ZENER 16V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
EDA/CAD Models | 1N966B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N966B/TR | Microchip Technology | 0 | 150-1N966B/TR-ND | 2,13343 € | Parametric Equivalent |
| 1N966BE3 | Microchip Technology | 0 | 150-1N966BE3-ND | 1,97635 € | Parametric Equivalent |
| 1N966BE3/TR | Microchip Technology | 0 | 150-1N966BE3/TR-ND | 2,13343 € | Parametric Equivalent |
| JANHCA1N966B | Microchip Technology | 0 | 150-JANHCA1N966B-ND | 8,44210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 1,97635 € | 824,14 € |
| Unit Price without VAT: | 1,97635 € |
|---|---|
| Unit Price with VAT: | 2,35186 € |



