Parametric Equivalent

1N959BE3 | |
|---|---|
DigiKey Part Number | 1N959BE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N959BE3 |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N959BE3/TR | Microchip Technology | 0 | 150-1N959BE3/TR-ND | 3,52076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 3,32448 € | 824,47 € |
| Unit Price without VAT: | 3,32448 € |
|---|---|
| Unit Price with VAT: | 3,95613 € |


