Parametric Equivalent
Parametric Equivalent

1N945B/TR | |
|---|---|
DigiKey Part Number | 150-1N945B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N945B/TR |
Description | DIODE ZENER 11.7V 500MW DO7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.7 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N941 | Microchip Technology | 0 | 1N941-ND | 4,74955 € | Parametric Equivalent |
| 1N941A/TR | Microchip Technology | 0 | 150-1N941A/TR-ND | 4,86825 € | Parametric Equivalent |
| 1N941E3 | Microchip Technology | 0 | 150-1N941E3-ND | 5,03976 € | Parametric Equivalent |
| 1N941E3/TR | Microchip Technology | 0 | 150-1N941E3/TR-ND | 4,73631 € | Parametric Equivalent |
| 1N942 | Microchip Technology | 0 | 1N942-ND | 16,38590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,67950 € | 3.267,95 € |
| Unit Price without VAT: | 32,67950 € |
|---|---|
| Unit Price with VAT: | 38,88861 € |



