
1N938A/TR | |
|---|---|
DigiKey Part Number | 150-1N938A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N938A/TR |
Description | DIODE ZENER 9V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW Through Hole DO-204AH (DO-35) |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 20 Ohms |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,65150 € | 865,15 € |
| Unit Price without VAT: | 8,65150 € |
|---|---|
| Unit Price with VAT: | 10,29529 € |

