
1N936B/TR | |
|---|---|
DigiKey Part Number | 150-1N936B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N936B/TR |
Description | DIODE ZENER 9V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 5,00007 € | 705,01 € |
| Unit Price without VAT: | 5,00007 € |
|---|---|
| Unit Price with VAT: | 5,95008 € |

