
1N829AUR | |
|---|---|
DigiKey Part Number | 150-1N829AUR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N829AUR |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,02250 € | 3.302,25 € |
| Unit Price without VAT: | 33,02250 € |
|---|---|
| Unit Price with VAT: | 39,29678 € |

