Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N827UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N827UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N827UR-1/TR |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N821UR-1/TR | Microchip Technology | 0 | 150-1N821UR-1/TR-ND | 5,98145 € | Parametric Equivalent |
| 1N823UR-1 | Microchip Technology | 0 | 1N823UR-1-ND | 5,81126 € | Parametric Equivalent |
| 1N823UR-1/TR | Microchip Technology | 0 | 150-1N823UR-1/TR-ND | 5,98141 € | Parametric Equivalent |
| 1N827UR-1 | Microchip Technology | 0 | 1N827UR-1-ND | 5,81133 € | Parametric Equivalent |
| 1N829UR-1 | Microchip Technology | 29 | 1N829UR-1-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | 5,98142 € | 1.303,95 € |
| Unit Price without VAT: | 5,98142 € |
|---|---|
| Unit Price with VAT: | 7,11789 € |


