1N825AUR/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 218
Unit Price: 6,02000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,05673 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,28205 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,75192 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,88449 €
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N825AUR/TR

DigiKey Part Number
150-1N825AUR/TR-ND - Tape & Reel (TR)
150-1N825AUR/TRCT-ND - Cut Tape (CT)
150-1N825AUR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N825AUR/TR
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,27000 €5,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1624,47512 €724,97 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €