Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N825-1E3/TR | |
|---|---|
DigiKey Part Number | 150-1N825-1E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N825-1E3/TR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N821-1E3 | Microchip Technology | 0 | 150-1N821-1E3-ND | 3,41607 € | Parametric Equivalent |
| 1N821-1E3/TR | Microchip Technology | 0 | 150-1N821-1E3/TR-ND | 3,61242 € | Parametric Equivalent |
| 1N821E3 | Microchip Technology | 0 | 150-1N821E3-ND | 3,41607 € | Parametric Equivalent |
| 1N823-1E3 | Microchip Technology | 0 | 150-1N823-1E3-ND | 3,41607 € | Parametric Equivalent |
| 1N823E3 | Microchip Technology | 0 | 1N823E3-ND | 3,90038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 7,49964 € | 824,96 € |
| Unit Price without VAT: | 7,49964 € |
|---|---|
| Unit Price with VAT: | 8,92457 € |


