Similar
Similar
Similar
Similar

1N822 | |
|---|---|
DigiKey Part Number | 1N822-ND |
Manufacturer | |
Manufacturer Product Number | 1N822 |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4627-1 | Microchip Technology | 0 | 1N4627-1-ND | 2,29047 € | Direct |
| 1N823A | Microchip Technology | 1.947 | 1N823A-ND | 2,77000 € | Direct |
| 1N825A | Microchip Technology | 0 | 1N825A-ND | 3,27000 € | Direct |
| 1N829A | Microchip Technology | 0 | 1N829A-ND | 10,76000 € | Direct |
| 1N5234B | onsemi | 39.659 | 1N5234B-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 199 | 4,14905 € | 825,66 € |
| Unit Price without VAT: | 4,14905 € |
|---|---|
| Unit Price with VAT: | 4,93737 € |





