1N821AUR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,14411 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,85774 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,85779 €
Datasheet

Direct


Microchip Technology
In Stock: 29
Unit Price: 5,33000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,85777 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,87883 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,18226 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,85774 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,02927 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,35372 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,14531 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,85778 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,02924 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,05050 €
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N821AUR

DigiKey Part Number
1N821AUR-ND
Manufacturer
Manufacturer Product Number
1N821AUR
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N821UR-1Microchip Technology01N821UR-1-ND3,14411 €Direct
1N823UR-1Microchip Technology01N823UR-1-ND5,85774 €Direct
1N827UR-1Microchip Technology01N827UR-1-ND5,85779 €Direct
1N829UR-1Microchip Technology291N829UR-1-ND5,33000 €Direct
1N821AUR-1Microchip Technology01N821AUR-1-ND5,85777 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2243,72049 €833,39 €
Unit Price without VAT:3,72049 €
Unit Price with VAT:4,42738 €