
1N8170 | |
|---|---|
DigiKey Part Number | 1N8170-ND |
Manufacturer | |
Manufacturer Product Number | 1N8170 |
Description | TVS DIODE 53VWM 85.3V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 85.3V Clamp 1.76A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.76A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 53V | Package / Case Axial |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,62210 € | 2.162,21 € |
| Unit Price without VAT: | 21,62210 € |
|---|---|
| Unit Price with VAT: | 25,73030 € |

