
1N8167/TR | |
|---|---|
DigiKey Part Number | 150-1N8167/TR-ND - Tape & Reel (TR) 150-1N8167/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N8167/TR |
Description | TVS DIODE 40VWM 64.6V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 64.6V Clamp 2.32A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.6V | |
Current - Peak Pulse (10/1000µs) | 2.32A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | A, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,60630 € | 1.860,63 € |
| Unit Price without VAT: | 18,60630 € |
|---|---|
| Unit Price with VAT: | 22,14150 € |

