
1N8164US | |
|---|---|
DigiKey Part Number | 1N8164US-ND |
Manufacturer | |
Manufacturer Product Number | 1N8164US |
Description | TVS DIODE 30VWM 49.9VC A SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 3.01A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.01A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,76610 € | 2.176,61 € |
| Unit Price without VAT: | 21,76610 € |
|---|---|
| Unit Price with VAT: | 25,90166 € |

