
1N8160E3 | |
|---|---|
DigiKey Part Number | 1N8160E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N8160E3 |
Description | TVS DIODE 20VWM 33.3VC A AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33.3V Clamp 4.5A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case A, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,96660 € | 2.196,66 € |
| Unit Price without VAT: | 21,96660 € |
|---|---|
| Unit Price with VAT: | 26,14025 € |

