30.5V Clamp 4.92A Ipp Tvs Diode Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N8159US/TR

DigiKey Part Number
150-1N8159US/TR-ND - Tape & Reel (TR)
150-1N8159US/TRCT-ND - Cut Tape (CT)
150-1N8159US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N8159US/TR
Description
TVS DIODE 18VWM 30.5VC A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
30.5V Clamp 4.92A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
4.92A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 €20,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10018,71810 €1.871,81 €
Manufacturers Standard Package
Unit Price without VAT:20,16000 €
Unit Price with VAT:23,99040 €