
1N8155USE3 | |
|---|---|
DigiKey Part Number | 1N8155USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N8155USE3 |
Description | TVS DIODE 12VWM 20.2VC A SQ-MELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 20.2V Clamp 7.42A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.8V | |
Voltage - Clamping (Max) @ Ipp | 20.2V | |
Current - Peak Pulse (10/1000µs) | 7.42A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,76120 € | 1.876,12 € |
| Unit Price without VAT: | 18,76120 € |
|---|---|
| Unit Price with VAT: | 22,32583 € |

