14.5V Clamp 10.3A Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N8151E3

DigiKey Part Number
1N8151E3-ND
Manufacturer
Manufacturer Product Number
1N8151E3
Description
TVS DIODE 8.5VWM 14.5VC A AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
14.5V Clamp 10.3A Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
150W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
A, Axial
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10021,79230 €2.179,23 €
Unit Price without VAT:21,79230 €
Unit Price with VAT:25,93284 €