
1N8150/TR | |
|---|---|
DigiKey Part Number | 150-1N8150/TR-ND - Tape & Reel (TR) 150-1N8150/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N8150/TR |
Description | TVS DIODE 7.5VWM 13.5V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 11.1A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case A, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,76610 € | 2.176,61 € |
| Unit Price without VAT: | 21,76610 € |
|---|---|
| Unit Price with VAT: | 25,90166 € |

