
1N8149USE3 | |
|---|---|
DigiKey Part Number | 1N8149USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N8149USE3 |
Description | TVS DIODE 6.8VWM 12.8V A SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12.8V Clamp 11.7A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.7A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.8V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,10640 € | 2.210,64 € |
| Unit Price without VAT: | 22,10640 € |
|---|---|
| Unit Price with VAT: | 26,30662 € |

