
1N768 | |
|---|---|
DigiKey Part Number | 1N768-ND |
Manufacturer | |
Manufacturer Product Number | 1N768 |
Description | DIODE ZENER 21V 250MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21 V 250 mW |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 481 | 1,47162 € | 707,85 € |
| Unit Price without VAT: | 1,47162 € |
|---|---|
| Unit Price with VAT: | 1,75123 € |

