1N764 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 14.030
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.985
Unit Price: 0,64000 €
Datasheet
Zener Diode 10 V 250 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N764

DigiKey Part Number
1N764-ND
Manufacturer
Manufacturer Product Number
1N764
Description
DIODE ZENER 10V 250MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
250 mW
Impedance (Max) (Zzt)
12 Ohms
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4811,47162 €707,85 €
Unit Price without VAT:1,47162 €
Unit Price with VAT:1,75123 €