Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N756A/TR | |
|---|---|
DigiKey Part Number | 150-1N756A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N756A/TR |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5237D | Microchip Technology | 0 | 150-1N5237D-ND | 9,01090 € | Parametric Equivalent |
| 1N756A-1 | Microchip Technology | 0 | 1N756A-1-ND | 1,89982 € | Parametric Equivalent |
| JAN1N756C-1 | Microchip Technology | 0 | 1086-20208-ND | 4,56483 € | Parametric Equivalent |
| JAN1N756C-1/TR | Microchip Technology | 0 | 150-JAN1N756C-1/TR-ND | 4,71000 € | Parametric Equivalent |
| JAN1N756D-1 | Microchip Technology | 0 | 1086-20214-ND | 5,71264 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 2,05814 € | 831,49 € |
| Unit Price without VAT: | 2,05814 € |
|---|---|
| Unit Price with VAT: | 2,44919 € |



