Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N751A-1/TR | |
|---|---|
DigiKey Part Number | 150-1N751A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N751A-1/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3511A | Microchip Technology | 0 | 1N3511A-ND | 2,17269 € | Parametric Equivalent |
| 1N751A-1 | Microchip Technology | 136 | 1N751A-1-ND | 1,73000 € | Parametric Equivalent |
| JAN1N6317 | Microchip Technology | 0 | 1086-15940-ND | 8,29810 € | Parametric Equivalent |
| JAN1N6317US/TR | Microchip Technology | 0 | 150-JAN1N6317US/TR-ND | 13,48110 € | Parametric Equivalent |
| JAN1N751A-1 | Microchip Technology | 485 | 1086-15231-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 2,04181 € | 824,89 € |
| Unit Price without VAT: | 2,04181 € |
|---|---|
| Unit Price with VAT: | 2,42975 € |






