Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N749AUR-1 | |
|---|---|
DigiKey Part Number | 1N749AUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N749AUR-1 |
Description | DIODE ZENER 4.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5521BUR-1 | Microchip Technology | 0 | 1N5521BUR-1-ND | 3,66480 € | Parametric Equivalent |
| 1N5521BUR-1/TR | Microchip Technology | 0 | 150-1N5521BUR-1/TRCT-ND | 5,26000 € | Parametric Equivalent |
| CDLL5521C | Microchip Technology | 0 | 150-CDLL5521C-ND | 10,64090 € | Parametric Equivalent |
| CDLL5521C/TR | Microchip Technology | 0 | 150-CDLL5521C/TR-ND | 10,81110 € | Parametric Equivalent |
| CDLL5521D | Microchip Technology | 0 | 150-CDLL5521D-ND | 14,13550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 3,66479 € | 1.147,08 € |
| Unit Price without VAT: | 3,66479 € |
|---|---|
| Unit Price with VAT: | 4,36110 € |


