
1N735A/TR | |
|---|---|
DigiKey Part Number | 150-1N735A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N735A/TR |
Description | DIODE ZENER 75V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±5% Through Hole DO-204AH (DO-35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 447 | 1,58351 € | 707,83 € |
| Unit Price without VAT: | 1,58351 € |
|---|---|
| Unit Price with VAT: | 1,88438 € |

