
1N735A-1 | |
|---|---|
DigiKey Part Number | 150-1N735A-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N735A-1 |
Description | DIODE ZENER 75V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±5% Through Hole DO-204AH (DO-35) |
Category | Power - Max 250 mW |
Mfr | Impedance (Max) (Zzt) 240 Ohms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 1,67532 € | 822,58 € |
| Unit Price without VAT: | 1,67532 € |
|---|---|
| Unit Price with VAT: | 1,99363 € |

